218310 | EATON
Button lens, round, symbol unlocking, Ø 22.2 mm, (H) 3 mm, white, 218310
Order No.: 82P0903
EAN: 4015082183103
MPN:
218310
M22-XDL-W-X12
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button lens, 218310, EATON
Button lens, flat white, unlock symbol.
Technical specifications
Version | rund, Symbol Entriegeln | |
diameter | 22.2 mm | |
Colour | weiß | |
Height | 3 mm | |
Product type | Tastenlinse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |