218312 | EATON

Button lens, round, symbol tensioning, Ø 22.2 mm, (H) 3 mm, white, 218312

Order No.: 82P0907
EAN: 4015082183127
MPN:
218312
M22-XDL-W-X14
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button lens, 218312, EATON

Button lens, flat white, clamp symbol.

Technical specifications
Version rund, Symbol Spannen
diameter 22.2 mm
Colour weiß
Height 3 mm
Product type Tastenlinse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes