218945 | EATON

Mounting plate, 5 installation points, (L x W x H) 164 x 55 x 12 mm, for M22-H, 218945

Order No.: 82P0048
EAN: 4015082189457
MPN:
218945
M22-XE5
218945 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
5 pcs.
6.8663 €
10 pcs.
6.5331 €
20 pcs.
6.1404 €
30 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing plate, 218945, EATON

Fixing plate.

Technical specifications
Version 5 Einbaustellen
Width 55 mm
Suitable for M22-H
Height 12 mm
Length 164 mm
Product type Befestigungsplatte
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes