219655 | EATON

Insulating material housing, rotary handle, (L x W x H) 132 x 100 x 180 mm, for PKZ0, 219655

Order No.: 82P0351
EAN: 4015082196554
MPN:
219655
CI-K2-PKZ0-GR
219655 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
30.1546 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
3 pcs.
28.7147 €
5 pcs.
27.0130 €
10 pcs.
25.5017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated enclosure, 219655, EATON

An insulated enclosure designed for PKZ0, featuring a red and yellow rotary handle.

Technical specifications
Version Drehgriff
Width 100 mm
Suitable for PKZ0
Height 180 mm
Length 132 mm
Product type Isolierstoffgehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes