259850 | EATON
Remote drive, 208-240 VAC, size 3, (L x W x H) 170 x 140 x 140 mm, for N(S)3(-4), NZM3(-4), 259850
Order No.: 82P0175
EAN: 4015082598501
MPN:
259850
NZM3-XR208-240AC
Unit Price (€ / pc.)
1,134.784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote operator, 259850, EATON
Remote operator, 208-240VAC, for size 3.
Technical specifications
Version | 208-240 VAC, Größe 3 | |
Width | 140 mm | |
Suitable for | N(S)3(-4), NZM3(-4) | |
Height | 140 mm | |
Length | 170 mm | |
Product type | Fernantrieb |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |