260042 | EATON
Frame clamp, 3-pole, up to 630 A, (L x W x H) 120.5 x 140 x 275 mm, for NZM3(-4), PN3(-4), N(S)3(-4), 260042
Order No.: 82P0782
EAN: 4015082600426
MPN:
260042
NZM3-XKC
Unit Price (€ / pc.)
121.9869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.99 € *
Price list
Quantity
Price per unit*
1 pcs.
121.9869 €
3 pcs.
118.6192 €
5 pcs.
115.4300 €
*incl. VAT plus shipping costs
**Subject to prior sale
Frame clamp, 260042, EATON
Frame clamp, 3p, up to 630 A.
Technical specifications
Version | 3-polig, bis 630 A | |
Width | 140 mm | |
Suitable for | NZM3(-4), PN3(-4), N(S)3(-4) | |
Height | 275 mm | |
Length | 120.5 mm | |
Product type | Rahmenklemme |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |