260089 | EATON

Insulating material housing, rotary handle, (L x W x H) 126 x 80 x 158 mm, black/gray, for PKZ0, 260089

Order No.: 82P0361
EAN: 4015082600891
MPN:
260089
CI-PKZ0-GM
260089 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
3 pcs.
22.5148 €
5 pcs.
21.1820 €
10 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated enclosure, 260089, EATON

An insulated enclosure with an IP55_x rating, featuring a black-grey rotary handle, designed for PKZ0 applications.

Technical specifications
Version Drehgriff
Width 80 mm
Colour schwarz/grau
Suitable for PKZ0
Height 158 mm
Length 126 mm
Product type Isolierstoffgehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes