260168 | EATON
Door clutch rotary drive, size 2, (L x W x H) 100 x 110 x 190 mm, black/gray, for NZM2(-4), PN2(-4), N(S)2(-4), 260168
Order No.: 82P0981
EAN: 4015082601683
MPN:
260168
NZM2-XTVD
Unit Price (€ / pc.)
91.0945 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
91.09 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0945 €
3 pcs.
87.1437 €
5 pcs.
83.5380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Door coupling rotary handle, 260168, EATON
Door coupling rotary handle, lockable, size 2.
Technical specifications
Version | Größe 2 | |
Width | 110 mm | |
Colour | schwarz/grau | |
Suitable for | NZM2(-4), PN2(-4), N(S)2(-4) | |
Height | 190 mm | |
Length | 100 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |