260178 | EATON

Door clutch rotary drive, size 1, (L x W x H) 75 x 90 x 190 mm, red/yellow, for NZM1(-4), PN1(-4), N(S)1(-4), 260178

Order No.: 82P0982
EAN: 4015082601782
MPN:
260178
NZM1-XTVDVR
260178 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
102.2329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.23 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2329 €
3 pcs.
99.4007 €
5 pcs.
96.7232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Door coupling rotary handle, 260178, EATON

Door coupling rotary handle, red-yellow for emergency switching off, size 1.

Technical specifications
Version Größe 1
Width 90 mm
Colour rot/gelb
Suitable for NZM1(-4), PN1(-4), N(S)1(-4)
Height 190 mm
Length 75 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes