260193 | EATON
Extension axis, (L x W x H) 425 x 12 x 12 mm, for NZM3(-4), PN3, N(S)3(-4), NZM4(-4), N(S)4(-4), 260193
Order No.: 82P1021
EAN: 4015082601935
MPN:
260193
NZM3/4-XV6
Unit Price (€ / pc.)
39.6270 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
3 pcs.
37.9134 €
5 pcs.
36.3307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension shaft, 260193, EATON
The extension shaft is designed for a maximum mounting depth of 600 millimeters.
Technical specifications
Width | 12 mm | |
Suitable for | NZM3(-4), PN3, N(S)3(-4), NZM4(-4), N(S)4(-4) | |
Height | 12 mm | |
Length | 425 mm | |
Product type | Verlängerungsachse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |