261232 | EATON
Extension axis, (L x W x H) 290 x 12 x 12 mm, for NZM1(-4), PN1(-4), N(S)1(-4), NZM2(-4), PN2(-4), N(S)2(-4), 261232
Order No.: 82P1018
EAN: 4015082612320
MPN:
261232
NZM1/2-XV4
Unit Price (€ / pc.)
12.9591 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-23
Leadtime: 1 Week **
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
3 pcs.
12.3165 €
5 pcs.
11.7572 €
10 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension shaft, 261232, EATON
The extension shaft is designed for a maximum mounting depth of 400 millimeters.
Technical specifications
Width | 12 mm | |
Suitable for | NZM1(-4), PN1(-4), N(S)1(-4), NZM2(-4), PN2(-4), N(S)2(-4) | |
Height | 12 mm | |
Length | 290 mm | |
Product type | Verlängerungsachse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |