262240 | EATON

Frame clamp, 3-pole, up to 160 A, (L x W x H) 103 x 105 x 184 mm, for NZM2(-4), PN2(-4), N(S)2(-4), 262240

Order No.: 82P0780
EAN: 4015082622404
MPN:
262240
NZM2-160-XKC
262240 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
27.5485 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
27.55 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5485 €
3 pcs.
26.2395 €
5 pcs.
24.6806 €
10 pcs.
23.3002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Frame clamp, 262240, EATON

Frame clamp, 3p, up to 160 A.

Technical specifications
Version 3-polig, bis 160 A
Width 105 mm
Suitable for NZM2(-4), PN2(-4), N(S)2(-4)
Height 184 mm
Length 103 mm
Product type Rahmenklemme
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes