262244 | EATON

Frame clamp, 3-pole, up to 300 A, (L x W x H) 103 x 105 x 184 mm, for NZM2(-4), PN2(-4), N(S)2(-4), 262244

Order No.: 82P0781
EAN: 4015082622442
MPN:
262244
NZM2-250-XKC
262244 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.62 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6159 €
3 pcs.
35.9975 €
5 pcs.
34.4981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Frame clamp, 262244, EATON

Frame clamp, 3p, up to 300 A.

Technical specifications
Version 3-polig, bis 300 A
Width 105 mm
Suitable for NZM2(-4), PN2(-4), N(S)2(-4)
Height 184 mm
Length 103 mm
Product type Rahmenklemme
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes