266123 | EATON
Roller lever, long, (L x W x H) 25 x 28 x 25 mm, for LS(M), 266123
Order No.: 82P0792
EAN: 4015082661236
MPN:
266123
LS-XL
Unit Price (€ / pc.)
8.8774 € *
Available: 5 pcs.
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
5 pcs.
8.4252 €
10 pcs.
8.0087 €
20 pcs.
7.5327 €
40 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
Roller lever, 266123, EATON
Roller lever, long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller lever | |
| Version | long | |
| Length | 25 mm | |
| Width | 28 mm | |
| Height | 25 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |