266124 | EATON
Roller lever, angled, (L x W x H) 25 x 35 x 45 mm, for LS(M), 266124
Order No.: 82P1056
EAN: 4015082661243
MPN:
266124
LS-XLA
Unit Price (€ / pc.)
8.8774 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
5 pcs.
8.4252 €
10 pcs.
8.0087 €
20 pcs.
7.5327 €
40 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled roller lever, 266124, EATON
Angled roller lever.
Technical specifications
Version | gewinkelt | |
Width | 35 mm | |
Suitable for | LS(M) | |
Height | 45 mm | |
Length | 25 mm | |
Product type | Rollenhebel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |