266137 | EATON

Fixing clamp, (L x W x H) 30 x 37 x 27 mm, for RMQ-Titan, 266137

Order No.: 82P0047
EAN: 4015082661373
MPN:
266137
M22-LS
Series: M22
266137 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.9274 €
25 pcs.
2.7251 €
50 pcs.
2.5585 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing clamp, 266137, EATON

Mounting clamp, rmq-silver.

Technical specifications
Width 37 mm
Suitable for RMQ-Titan
Height 27 mm
Length 30 mm
Product type Befestigungsklemme
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes