266626 | EATON
Door clutch rotary drive, black, size 1, (L x W x H) 190 x 90 x 90 mm, 266626
Order No.: 82P0288
EAN: 4015082666262
MPN:
266626
NZM1-XHB
Unit Price (€ / pc.)
95.3547 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
95.35 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3547 €
3 pcs.
92.7248 €
5 pcs.
90.2258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Door clutch rotary drive, 266626, EATON
Door clutch rotary drive, handle black, size 1.
Technical specifications
Version | schwarz, Baugröße 1 | |
Width | 90 mm | |
Height | 90 mm | |
Length | 190 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |