266627 | EATON
Door clutch rotary drive, black, size 2, (L x W x H) 190 x 110 x 110 mm, 266627
Order No.: 82P0289
EAN: 4015082666279
MPN:
266627
Unit Price (€ / pc.)
103.9465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.95 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9465 €
3 pcs.
101.0786 €
5 pcs.
98.3535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Door clutch rotary drive, 266627, EATON
Door clutch rotary drive, handle black, size 2.
Technical specifications
Version | schwarz, Baugröße 2 | |
Width | 110 mm | |
Height | 110 mm | |
Length | 190 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |