266633 | EATON
Door clutch rotary drive, red, size 2, (L x W x H) 190 x 110 x 110 mm, 266633
Order No.: 82P0286
EAN: 4015082666330
MPN:
266633
NZM2-XHBR
Unit Price (€ / pc.)
125.426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door clutch rotary drive, 266633, EATON
Door clutch rotary drive, handle red, size 2.
Technical specifications
Version | rot, Baugröße 2 | |
Width | 110 mm | |
Height | 110 mm | |
Length | 190 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |