266634 | EATON

Door clutch rotary drive, red, size 3, (L x W x H) 230 x 140 x 110 mm, 266634

Order No.: 82P0287
EAN: 4015082666347
MPN:
266634
NZM3-XHBR
266634 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
214.5927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.5927 €

Door clutch rotary drive, 266634, EATON

Door clutch rotary drive, handle red, size 3.

Technical specifications
Version rot, Baugröße 3
Width 140 mm
Height 110 mm
Length 230 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes