266905 | EATON
Label, (L x W x H) 47 x 47 x 1 mm, for T0, T3, P1, 266905
Order No.: 82P0190
EAN: 4015082669058
MPN:
266905
FS-ALU980-T0
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.6057 €
25 pcs.
3.4272 €
50 pcs.
3.2249 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front plate, 266905, EATON
This front plate is designed for compatibility with T0, T3, and P1 models, measuring 45 x 45 mm (suitable for a 48 x 48 mm frame). It is blank and can be customized through engraving.
Technical specifications
Width | 47 mm | |
Suitable for | T0, T3, P1 | |
Height | 1 mm | |
Length | 47 mm | |
Product type | Schild |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |