271461 | EATON
Tunnel clamp, 3 pole, size 3, (L x W x H) 92.5 x 137 x 102 mm, for NZM3, PN3, N(S)3, 271461
Order No.: 82P0977
EAN: 4015082714611
MPN:
271461
NZM3-XKA2
Unit Price (€ / pc.)
298.3092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tunnel terminal, 271461, EATON
Tunnel terminal, 3p, 1 page, max. 2x240mm², size 3.
Technical specifications
Version | 3-polig, Baugröße 3 | |
Width | 137 mm | |
Suitable for | NZM3, PN3, N(S)3 | |
Height | 102 mm | |
Length | 92.5 mm | |
Product type | Tunnelklemme |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |