272525 | EATON
Warning sign, Hauptschalter - Öffnen in 0‐Stellung/Main switch - open in 0 position, (W x H) 64 x 27 mm, silver, 272525
Order No.: 82P0038
EAN: 4015082725259
MPN:
272525
ZFS61/62-NZM7
Unit Price (€ / pc.)
8.2824 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.8659 €
10 pcs.
7.4851 €
20 pcs.
7.0329 €
40 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
External warning plate, 272525, EATON
External warning plate.
Technical specifications
Version | Hauptschalter - Öffnen in 0‐Stellung/Main switch - open in 0 position | |
Width | 64 mm | |
Colour | silber | |
Height | 27 mm | |
Product type | Warnschild |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |