279437 | EATON

Mounting adapter, 4 contact elements, (L x W x H) 10 x 43 x 45 mm, for M22, 279437

Order No.: 82P0046
EAN: 4015082794378
MPN:
279437
M22-A4
279437 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.7715 €
20 pcs.
5.4859 €
30 pcs.
5.1646 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 279437, EATON

Mounting clamp, 4 mounting locations.

Technical specifications
Version 4 Kontaktelemente
Width 43 mm
Suitable for M22
Height 45 mm
Length 10 mm
Product type Befestigungsadapter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes