281634 | EATON

Insulating material housing, (L x W x H) 115 x 90 x 129 mm, for PKZ, 281634

Order No.: 82P0367
EAN: 4015082816346
MPN:
281634
E-PKZ01-G
281634 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
26.4418 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
26.44 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4418 €
3 pcs.
25.1923 €
5 pcs.
23.6810 €
10 pcs.
22.3720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated enclosure, 281634, EATON

The insulated enclosure, model E-PKZ0, has dimensions of 129 mm in height, 90 mm in width, and 115 mm in depth. It is designed for flush mounting and includes an activation membrane.

Technical specifications
Width 90 mm
Suitable for PKZ
Height 129 mm
Length 115 mm
Product type Isolierstoffgehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes