281666 | EATON
Connection, 3 pole, (L x W x H) 102 x 93 x 35 mm, for PN2, NZM2, NZM3,N(S)2, NZM2, 281666
Order No.: 82P0020
EAN: 4015082816667
MPN:
281666
NZM2-XKR4
Unit Price (€ / pc.)
23.8357 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
23.84 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8357 €
3 pcs.
22.7052 €
5 pcs.
21.3605 €
10 pcs.
20.1586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection, 281666, EATON
Connection, on rear, 3.5mm, 3p.
Technical specifications
Version | 3-polig | |
Width | 93 mm | |
Suitable for | PN2, NZM2, NZM3,N(S)2, NZM2 | |
Height | 35 mm | |
Length | 102 mm | |
Product type | Anschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |