290178 | EATON

Roller lever, large, (L x W x H) 33.5 x 31 x 45 mm, for LS(M), 290178

Order No.: 82P0790
EAN: 4015082901783
MPN:
290178
LS-XLB
290178 EATON Switches Accessories Image 1
290178 EATON Switches Accessories Image 2
290178 EATON Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
12.9472 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
3 pcs.
12.3284 €
5 pcs.
11.7453 €
10 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Roller lever, 290178, EATON

Roller lever, large.

Technical specifications
Version groß
Width 31 mm
Suitable for LS(M)
Height 45 mm
Length 33.5 mm
Product type Rollenhebel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes