290191 | EATON

Shielding plate, (L x W x H) 120 x 80 x 1 mm, for CI-K2, 290191

Order No.: 82P0360
EAN: 4015082901912
MPN:
290191
MBS-I2
290191 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.2589 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
3 pcs.
35.6524 €
5 pcs.
34.1649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding plate, 290191, EATON

Shielding plate; CI-K2; protective mounting plate.

Technical specifications
Width 80 mm
Suitable for CI-K2
Height 1 mm
Length 120 mm
Product type Schirmblech
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes