293977 | EATON
Terminal cover, (L x W x H) 5 x 20 x 5 mm, for P5-125, P5-160, 293977
Order No.: 82P0377
EAN: 4015082939779
MPN:
293977
H-P5-125/160
Unit Price (€ / pc.)
5.7953 € *
Available: 1 pcs.
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.5097 €
10 pcs.
5.2360 €
20 pcs.
4.9147 €
30 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal shroud, 293977, EATON
Terminal shroud designed for compatibility with single-pole switch-disconnectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Length | 5 mm | |
| Width | 20 mm | |
| Height | 5 mm | |
| Suitable for | P5-125, P5-160 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |