110835 | EATON

Contact element, 1 Form A (N/O), 240 V, 6 A, 110835

Order No.: 82P0402
EAN: 4015081103669
MPN:
110835
M22-K10P
110835 EATON Switching Elements
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
5 pcs.
6.6521 €
10 pcs.
6.3308 €
20 pcs.
5.9500 €
40 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact element, 110835, EATON

The contact component features screw terminals and is designed for front mounting. It includes one normally open element, operating at 24 V with a current rating of 3 A, and is also compatible with 220 V, 230 V, and 240 V systems at a current rating of 6 A.

Technical specifications
Connection Schraubanschluss
Version Kontaktelement
can be illuminated No
Isolation voltage 500 V
Rated voltage 240 V
Rated current 6 A
Latching switching function 1 Schließer
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes