121720 | EATON

Contact element, 1 Form A (N/O) + 2 Form B (N/C), 24 V, 3 A, 121720

Order No.: 82P0861
EAN: 4015081195305
MPN:
121720
M22-KC02SMC10
121720 EATON Switching Elements Image 1
121720 EATON Switching Elements Image 2
121720 EATON Switching Elements Image 3
Image may differ
Unit Price (€ / pc.)
25.5374 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
25.54 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5374 €
3 pcs.
24.3355 €
5 pcs.
22.8837 €
10 pcs.
21.5985 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact element, 121720, EATON

The accessory contact component includes one normally open (N/O) and two normally closed (N/C) contacts, along with provisions for floor and base mounting.

Technical specifications
Connection Schraubanschluss
Version Kontaktelement
can be illuminated No
Isolation voltage 500 V
Rated voltage 24 V
Rated current 3 A
Latching switching function 1 Schließer + 2 Öffner
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes