150643 | EATON
Contact element, 1 Form B (N/C), 6 A, 150643
Order No.: 82P0403
EAN: 4015081469550
MPN:
150643
M22-K01PV6
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8893 €
10 pcs.
8.4609 €
20 pcs.
7.9492 €
40 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact element, 150643, EATON
The accessory contact component features one normally closed (N/C) contact, designed for front fastening and front mounting, with a single contact point.
Technical specifications
Connection | Schraubanschluss | |
Version | Kontaktelement | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated current | 6 A | |
Latching switching function | 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |