216380 | EATON
Contact element, 1 Form A (N/O), 240 V, 6 A, 216380
Order No.: 82P0398
EAN: 4015082163808
MPN:
216380
M22-KC10
Unit Price (€ / pc.)
6.9377 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
5 pcs.
6.5926 €
10 pcs.
6.2713 €
20 pcs.
5.9024 €
40 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact element, 216380, EATON
The contact component features screw terminals for base mounting, includes one normally open (N/O) configuration, operating at 24 V with a current rating of 3 A.
Technical specifications
Connection | Schraubanschluss | |
Version | Kontaktelement | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated voltage | 240 V | |
Rated current | 6 A | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |