216385 | EATON

Contact element, 1 Form B (N/C), 240 V, 6 A, 216385

Order No.: 82P0389
EAN: 4015082163853
MPN:
216385
M22-CK01
216385 EATON Switching Elements
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9972 €
20 pcs.
6.5688 €
40 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact element, 216385, EATON

The contact component features a cage clamp with front mounting, designed for one normally closed (NC) contact, operating at 24 volts and 3 amperes.

Technical specifications
Connection Federklemmanschluss
Version Kontaktelement
can be illuminated No
Isolation voltage 500 V
Rated voltage 240 V
Rated current 6 A
Latching switching function 1 Öffner
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes