216387 | EATON
Contact element, 1 Form B (N/C), 240 V, 6 A, 216387
Order No.: 82P0387
EAN: 4015082163877
MPN:
216387
M22-CKC01
Unit Price (€ / pc.)
7.7350 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9972 €
20 pcs.
6.5688 €
40 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 216387, EATON
The contact component features a cage clamp with base mounting, designed for one normally closed (NC) contact, operating at 24 volts and 3 amperes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | spring-clamp connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 6 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |