216503 | EATON

Contact element, 1 Form B (N/C), 6 A, 216503

Order No.: 82P0379
EAN: 4015082165031
MPN:
216503
M22-AK01
216503 EATON Switching Elements Image 1
216503 EATON Switching Elements Image 2
216503 EATON Switching Elements Image 3
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
5 pcs.
9.4843 €
10 pcs.
9.0321 €
20 pcs.
8.4728 €
40 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact element, 216503, EATON

The assembly includes a contact element featuring screw terminals and a securing adapter, with one normally closed (NC) configuration.

Technical specifications
Connection Schraubanschluss
Version Kontaktelement
can be illuminated No
Isolation voltage 500 V
Rated current 6 A
Latching switching function 1 Öffner
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes