216505 | EATON
Contact element, 1 Form A (N/O) + 1 Form B (N/C), 6 A, 216505
Order No.: 82P0381
EAN: 4015082165055
MPN:
216505
M22-AK11
Unit Price (€ / pc.)
16.4696 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
3 pcs.
15.6723 €
5 pcs.
14.9345 €
10 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact element, 216505, EATON
The assembly includes a contact element featuring screw terminals and a fixing adapter, comprising one normally open (N/O) and one normally closed (NC) contact.
Technical specifications
Connection | Schraubanschluss | |
Version | Kontaktelement | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated current | 6 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |