231078 | EATON
Series element, 42-60VAC/DC, for LED 12-30V
Order No.: 82P1032
EAN: 4015082310783
MPN:
231078
M22-XLED60
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.3288 €
10 pcs.
10.8052 €
20 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Series element, 231078, EATON
The series component operates within a voltage range of 42-60VAC/DC, designed for LED applications requiring 12-30V.
Technical specifications
Connection | screw connection | |
Version | switch element | |
can be illuminated | No | |
Rated voltage | 60 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |