262165 | EATON
Contact element, 1 Form B (N/C), 240 V, 6 A, 262165
Order No.: 82P0401
EAN: 4015082621650
MPN:
262165
M22-K01D
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
5 pcs.
6.6521 €
10 pcs.
6.3308 €
20 pcs.
5.9500 €
40 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact element, 262165, EATON
The contact component features screw terminals and is designed for front mounting. It operates at 1NCL with a voltage rating of 24 V and a current capacity of 3 A, as well as supporting 220 V, 230 V, and 240 V at 6 A.
Technical specifications
Connection | Schraubanschluss | |
Version | Kontaktelement | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated voltage | 240 V | |
Rated current | 6 A | |
Latching switching function | 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |