262510 | EATON
Contact element, 1 Form B (N/C), 240 V, 6 A, 262510
Order No.: 82P0390
EAN: 4015082625108
MPN:
262510
M22-CK01D
Unit Price (€ / pc.)
7.7350 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3542 €
10 pcs.
6.9972 €
20 pcs.
6.5688 €
40 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact element, 262510, EATON
The contact component features a cage clamp with front mounting, rated at 1 NCL, and operates at 24 V with a current of 3 A, as well as at 220 V, 230 V, and 240 V with a current of 6 A.
Technical specifications
Connection | Federklemmanschluss | |
Version | Kontaktelement | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Rated voltage | 240 V | |
Rated current | 6 A | |
Latching switching function | 1 Öffner |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |