031888 | EATON

Time relay, 0.05 s to 100 h, 2 Form C (NO/NC), 24-240 V AC/DC, 3 A/220 VAC, 031888

Order No.: 82P1062
EAN: 4015080318880
MPN:
031888
ETR4-70-A
031888 EATON Time Relays
Image may differ
Unit Price (€ / pc.)
166.6357 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
166.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.6357 €

Timing relay, 31888, EATON

This timing relay operates at 2W with a range of 0.05 seconds to 100 hours, featuring multiple functions and compatibility with 24-240VAC/DC, along with a potentiometer connection.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Breaking capacity 3 A/220 VAC
Voltage 24-240 V AC/DC
Time display 0,05 s bis 100 h
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes