147543 | EATON
USB 3.0 adapter cable, USB plug type A to USB socket type A, 1.5 m, black, 147543
Order No.: 82P0159
EAN: 4015081439942
MPN:
147543
M22-USB-SA-150
Unit Price (€ / pc.)
79.6943 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.69 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6943 €
3 pcs.
76.2433 €
5 pcs.
73.0779 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 147543, EATON
The bulkhead interface measures 1.5 meters and features a prefabricated cable with a permanently attached USB 3.0 Type A connector, encased in a titanium bezel.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 1.5 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |