2109059 | EBE
Level sensor kit, for many liquids and solids, 2109059
Unit Price (€ / pc.)
535.50 € *
Available: 1 pcs.
Level sensor kit, 2109059, EBE
Standard sensor system for the level measuring of aqueous media.
Scope of delivery
- USB cable
- Interface Box
- Sensor cable
- KIT-LCPB01A: 1x LCPB025D, 1x LCPB096D
- KIT-LCPB02A: 2x LCPB025D
- KIT-LCPB03A: 2x LCPB096D
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | level sensor kit | |
| Version | for many liquids and solids | |
| Switching Voltage (DC) | 5 V | |
| Medium | liquids/solids | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |