2109119 | EBE

LCPB - Continuous, contact-free level monitoringsensor for many liquids and solids, 100mm

Order No.: 17G358
MPN:
2109119
LCPB096D
Series: LCPB
2109119 EBE Float Switches, Flow Sensors Image 1
2109119 EBE Float Switches, Flow Sensors Image 2
Image may differ
Unit Price (€ / pc.)
119.00 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
595.00 € *
Price list
Quantity
Price per unit*
5 pcs.
119.00 €
10 pcs.
107.10 €
25 pcs.
95.20 €
50 pcs.
89.25 €
100 pcs.
83.30 €
*incl. VAT plus shipping costs
**Subject to prior sale

Level sensor, 2109119, EBE

Level sensor with continuous, contact-free level monitoring of many liquids and solids.

Features

  • Immune to almost any interference from the outside
  • Small sized, easily mountable outside of container
  • Accurate measurement even with air gaps between sensor and container, allowing operation e.g. with exchangeable tanks
Technical specifications
Medium Flüssigkeiten/Feststoffe
Product type Füllstandsensor
Switching Voltage (DC) 5 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes