879070002001 | Eberle
Heater, 110-250 V AC/DC, 60 W, (W x H x D) 70 x 50 x 65 mm, 879070002001
Heater, 879070002001, Eberle
The control cabinet heater, for DIN rail mounting, reliably prevents the formation of condensation, corrosion and leakage currents due to condensation. Maximum efficiency is achieved when the control cabinet heater is installed vertically, with the cable entry facing downwards. Since heated air rises, it is best to install the control cabinet heater below the equipment to be protected. Non-binding rule of thumb: 1 Watt per 10 liters of free space.
Version | 110-250 V AC/DC, 60 W | |
Width | 70 mm | |
Height | 50 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP44 | |
Depth | 65 mm |
Country of origin | DE |
Customs tariff number | 85162999 |