879070002002 | Eberle

Heater, 110-250 V AC/DC, 100 W, (W x H x D) 70 x 50 x 65 mm, 879070002002

Order No.: 06N5189
EAN: 4017254049392
MPN:
879070002002
SSH 100
879070002002 Eberle Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
160.6738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.6738 €

Heater, 879070002002, Eberle

The control cabinet heater, for DIN rail mounting, reliably prevents the formation of condensation, corrosion and leakage currents due to condensation. Maximum efficiency is achieved when the control cabinet heater is installed vertically, with the cable entry facing downwards. Since heated air rises, it is best to install the control cabinet heater below the equipment to be protected. Non-binding rule of thumb: 1 Watt per 10 liters of free space.

Technical specifications
Version 110-250 V AC/DC, 100 W
Width 70 mm
Height 50 mm
Product type Heizung
Degree of protection (IP) IP44
Depth 65 mm
Logistics
Country of origin DE
Customs tariff number 85162999