879070002003 | Eberle
Heater, 110-250 V AC/DC, 50 W, (W x H x D) 70 x 50 x 65 mm, 879070002003
Order No.: 06N5190
EAN: 4017254049408
MPN:
879070002003
SSH 50B
Unit Price (€ / pc.)
136.7667 € *
Available: 0 pcs.
Leadtime: On Request **
Heater, 879070002003, Eberle
The control cabinet heater, for DIN rail mounting, reliably prevents the formation of condensation, corrosion and leakage currents due to condensation. Maximum efficiency is achieved when the control cabinet heater is installed vertically, with the cable entry facing downwards. Since heated air rises, it is best to install the control cabinet heater below the equipment to be protected. Non-binding rule of thumb: 1 Watt per 10 liters of free space.
Technical specifications
Version | 110-250 V AC/DC, 50 W | |
Width | 70 mm | |
Height | 50 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP44 | |
Depth | 65 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |