007632482000 | Eberle
Snap-on mounting, DIN rail mounting, 007632482000
Order No.: 06N803
EAN: 4099891544331
MPN:
007632482000
SBF-E 3/6
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Snap-on mount, type SBF-E.
For room thermostat series RTR-E 3000, RTR-E 6000 and hygrostat HYG-E 6001.
Type: SBF–E, snap–on mount
Technical specifications
Version | DIN-Schienenmontage | |
Product type | Schnappbefestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |