0101B0141500 | Eberle

Terminal block, 230 VAC, white, wall mounting, 0101B0141500

Order No.: 06N5017
EAN: 4017254159312
MPN:
0101B0141500
0101B0141500 Eberle Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
210.9275 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
210.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.9275 €
Distribution strip for wiring actuators with room temperature controllers. This device is used for wiring temperature controllers and electrothermal actuators in connection with hot water floor heating systems. With this distribution board (in connection with temperature controllers) the temperature of up to 6 rooms (zones) can be controlled independently. Version with external heating/cooling changeover and pump logic/protection. Ready to plug in, for immediate connection to a 230 V socket. For 230V~ actuators and controllers. Simple wiring without screwdriver. With top hat rail for wall mounting. Switching capacity max 14 actuators a 3W.
Technical specifications
Version 230 VAC, weiß, Wandmontage
Product type Klemmleiste
Logistics
Country of origin DE
Customs tariff number 85369010