0101C0141500 | Eberle
Terminal block, 230 VAC, white, wall mounting, 0101C0141500
Order No.: 06N5018
EAN: 4017254159305
MPN:
0101C0141500
Unit Price (€ / pc.)
185.4258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Distribution strip for wiring actuators with room temperature controllers. This device is used for wiring temperature controllers and electrothermal actuators in connection with hot water floor heating systems. With this distribution board (in connection with temperature controllers) the temperature of up to 6 rooms (zones) can be controlled independently. Version with external switchover heating/cooling. Furthermore, it is possible to use the hygrostate input for dew point detection by means of a humidity sensor (Art.No.000 193 683 000). In case of condensation, the cooling is switched off.ready to plug in, for immediate connection to a 230 V socket. For 230V~ actuators and controllers. Simple wiring without screwdriver. With top hat rail for wall mounting. Switching capacity max 14 actuators a 3W.
Technical specifications
Version | 230 VAC, weiß, Wandmontage | |
Product type | Klemmleiste |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |